Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mlcc, sl,440/400Vacv,47Pf,â±10%,10Mm/Ammo Pack |Tdk CD45SL2GA470J-VKA
RoHS:
Not Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
|
Buy Now
|
|
DISTI #
CD45SL2GA470J-VKA-ND
|
DigiKey
|
CAP CER 47PF 400V SL RADIAL
Min Qty:
1000
Lead time:
12 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$0.1057
|
Buy Now
|
|
DISTI #
CD45SL2GA470J-VKA
|
Avnet Americas
|
Capacitor Ceramic 47pF 440V/400V SL 5% 10mm Radial T/R - Ammo Pack (Alt: CD45SL2GA470J-VKA)
Min Qty:
1000
Package Multiple:
1000
Lead time:
12 Weeks, 0 Days
Container:
Ammo Pack
|
0
|
-
1,000
$0.0896
-
2,000
$0.0875
-
4,000
$0.0853
-
6,000
$0.0832
-
8,000
$0.0810
-
10,000
$0.0788
-
100,000
$0.0728
|
$0.0728 / $0.0896
|
Buy Now
|
|
DISTI #
810-CD45SL2GA470JVKA
|
Mouser Electronics
|
Safety Capacitors D: 8mm X1/Y1 47pF SL 10% LS:10mm
RoHS:
Compliant
|
0
|
-
1
$0.3900
-
10
$0.2590
-
100
$0.1560
-
1,000
$0.0970
-
2,000
$0.0940
-
10,000
$0.0840
|
$0.0840 / $0.3900
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
12 Weeks
Container:
Ammo Pack
|
0Ammo Pack
|
|
$0.0720
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
RATED AC VOLTAGE (V) :400, SAFETY CLASS X1/Y1
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
Rated (AC) Voltage (URac)
|
|
|
|
CQC; CSA; CUL; ENEC; IEC60384-14; KTL; SAA; UL
|
|
|
|
|
Temperature Characteristics Code
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TDK Corporation
Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED
VS
-