Part Details for CD4693 by Microchip Technology Inc
Overview of CD4693 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2750
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD4693 Min Qty: 358 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.2900 | Buy Now |
DISTI #
150-CD4693-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 358 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2900 | Buy Now |
DISTI #
CD4693
|
Avnet Americas | Diode Zener Single 7.5V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD4693) RoHS: Not Compliant Min Qty: 358 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 / $2.4800 | Buy Now |
DISTI #
579-CD4693
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
DISTI #
CD4693
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $3.5000 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 142 Package Multiple: 1 | 0 |
|
$2.2000 / $2.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4100 / $3.5000 | Buy Now |
Part Details for CD4693
CD4693 CAD Models
CD4693 Part Data Attributes
|
CD4693
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4693
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for CD4693
This table gives cross-reference parts and alternative options found for CD4693. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4693, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5236BD2B-JQRS.DA | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | CD4693 vs 1N5236BD2B-JQRS.DA |
1N6312BD2A.RAD | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | CD4693 vs 1N6312BD2A.RAD |
1N6312BD2A.DA | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | CD4693 vs 1N6312BD2A.DA |
1N5226BD2B-JQRS.GRPC | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | CD4693 vs 1N5226BD2B-JQRS.GRPC |
1N6321BD2A.SEM | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | CD4693 vs 1N6321BD2A.SEM |
934059397115 | Zener Diode, 7.45V V(Z), 6.04%, 0.375W, Silicon, Unidirectional | Nexperia | CD4693 vs 934059397115 |
MMSZ4693T1 | Low Current Zener Diode Voltage Regulator 7.5 V, SOD-123 2 LEAD, 3000-REEL | onsemi | CD4693 vs MMSZ4693T1 |
1N5236BD2B.CVB | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | CD4693 vs 1N5236BD2B.CVB |
1N6321BD2B-JQRS.GRPB | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | CD4693 vs 1N6321BD2B-JQRS.GRPB |
TC1N5226B | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | CD4693 vs TC1N5226B |