| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4099BPWR | Texas Instruments | $0.1622 | D Latch, 4000/14000/40000 Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16 | CD4724BH vs CD4099BPWR |
| 5962R9661501VEX | Renesas Electronics Corporation | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16 | CD4724BH vs 5962R9661501VEX |
| 5962R9661501VXX | Intersil Corporation | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDFP16 | CD4724BH vs 5962R9661501VXX |
| 5962R9661501V9A | Defense Logistics Agency | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, UUC16 | CD4724BH vs 5962R9661501V9A |
| CD4099BPWRG4 | Texas Instruments | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | CD4724BH vs CD4099BPWRG4 |
| 5962R9661501V9X | Harris Semiconductor | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS | CD4724BH vs 5962R9661501V9X |
| 5962R9661501VXC | Defense Logistics Agency | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDFP16 | CD4724BH vs 5962R9661501VXC |
| CD4099BPW | Texas Instruments | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | CD4724BH vs CD4099BPW |
| HEF4724BT | NXP Semiconductors | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | CD4724BH vs HEF4724BT |
| CD4724BNSRG4 | Texas Instruments | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | CD4724BH vs CD4724BNSRG4 |
Part Details for CD4724BH by Texas Instruments
Results Overview of CD4724BH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4724BH Information
CD4724BH by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4724BH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 8-Bit, True Output, CMOS | 8335 |
|
RFQ |
US Tariff Estimator: CD4724BH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4724BH Part Data Attributes
|
|
CD4724BH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4724BH
Texas Instruments
D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 8-Bit, True Output, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Latch Acts As 1-Of-8 Demultiplexer | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-XUUC-N16 | |
| Logic IC Type | D Latch | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Propagation Delay (tpd) | 400 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Trigger Type | Low Level |
Alternate Parts for CD4724BH
This table gives cross-reference parts and alternative options found for CD4724BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4724BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.