Part Details for CD5339BE3 by Microsemi Corporation
Overview of CD5339BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD5339BE3
CD5339BE3 CAD Models
CD5339BE3 Part Data Attributes:
|
CD5339BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CD5339BE3
Microsemi Corporation
Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 220 mA |
Alternate Parts for CD5339BE3
This table gives cross-reference parts and alternative options found for CD5339BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5339BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC5339 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | CD5339BE3 vs 1SMC5339 |
1SMC5339-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | CD5339BE3 vs 1SMC5339-AU_R2_000A1 |
1SMC5339T/R7 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | CD5339BE3 vs 1SMC5339T/R7 |
1SMC5339T/R13 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | CD5339BE3 vs 1SMC5339T/R13 |
SMBG5339BP | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN | Micro Commercial Components | CD5339BE3 vs SMBG5339BP |
1SMC5339_R2_100A1 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | CD5339BE3 vs 1SMC5339_R2_100A1 |
1SMC5339B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | CD5339BE3 vs 1SMC5339B-T3-LF |
CH5339B | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | CD5339BE3 vs CH5339B |
SMBG5339BTR | Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | CD5339BE3 vs SMBG5339BTR |
1SMC5339B-T3 | Zener Diode | Won-Top Electronics Co Ltd | CD5339BE3 vs 1SMC5339B-T3 |