CD5363BE3
Microsemi Corporation
Description: Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-1

Overview of CD5363BE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CD5363BE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD5363BE3 by Microsemi Corporation

CD5363BE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
S-XUUC-N1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
S-XUUC-N1
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Voltage-Nom
30 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
40 mA
Want to compare parts?
  1. CD5363BE3
    Microsemi Corporation
    Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-1
    VS

Alternate Parts for CD5363BE3

This table gives cross-reference parts and alternative options found for CD5363BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5363BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD5363B Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-1 Microsemi Corporation CD5363BE3 vs CD5363B
Part Number Description Manufacturer Compare
JANTXV1N4969US Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation CD5363BE3 vs JANTXV1N4969US
MQSMBJ5363BE3 Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation CD5363BE3 vs MQSMBJ5363BE3
1N4969US Zener Diode, 30V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors CD5363BE3 vs 1N4969US
JANS1N4969US Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc CD5363BE3 vs JANS1N4969US
JAN1N4969US Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc CD5363BE3 vs JAN1N4969US
MVSMBJ5363B Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation CD5363BE3 vs MVSMBJ5363B
SZN4969SMS Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) CD5363BE3 vs SZN4969SMS
JANTXV1N4969US Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation CD5363BE3 vs JANTXV1N4969US
ZSC30 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN Promax-Johnton Electronic Corporation CD5363BE3 vs ZSC30
MQSMBJ5363BTR Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation CD5363BE3 vs MQSMBJ5363BTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD5363BE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD5363BE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of CD5363BE3 would you like to use for your alert(s)?
  • Please alert me when CD5363BE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD5363BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD5363BE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD5363BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD5363BE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD5363BE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: