Part Details for CD54ACT534F3A by Texas Instruments
Results Overview of CD54ACT534F3A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54ACT534F3A Information
CD54ACT534F3A by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54ACT534F3A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | 9490 |
|
RFQ |
US Tariff Estimator: CD54ACT534F3A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD54ACT534F3A
CD54ACT534F3A Part Data Attributes
|
|
CD54ACT534F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54ACT534F3A
Texas Instruments
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-GDIP-T20 | |
| Length | 26.92 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 110000000 Hz | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 11.7 Ns | |
| Propagation Delay (tpd) | 11.7 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for CD54ACT534F3A
This table gives cross-reference parts and alternative options found for CD54ACT534F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54ACT534F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT534N | Texas Instruments | $0.6080 | Bus Driver, ACT Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD54ACT534F3A vs SN74ACT534N |
| CD54AC534F3A | Harris Semiconductor | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD54ACT534F3A vs CD54AC534F3A |
| 74ACT534DCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD54ACT534F3A vs 74ACT534DCQR |
| 54ACTQ534DM | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD54ACT534F3A vs 54ACTQ534DM |
| 5962-8965801RX | QP Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS | CD54ACT534F3A vs 5962-8965801RX |
| 5962-8965801RA | Texas Instruments | Check for Price | Bus Driver, ACT Series, 8-Func, 1-Bit, Inverted Output, CMOS, CDIP20 | CD54ACT534F3A vs 5962-8965801RA |