| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY74FCT244ATPC | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 | CD54FCT244ATE vs CY74FCT244ATPC |
| CY54FCT244ATDMB | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | CD54FCT244ATE vs CY54FCT244ATDMB |
| 5962-8763002RX | QP Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | CD54FCT244ATE vs 5962-8763002RX |
Part Details for CD54FCT244ATE by Texas Instruments
Results Overview of CD54FCT244ATE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54FCT244ATE Information
CD54FCT244ATE by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54FCT244ATE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20 | 5598 |
|
RFQ |
US Tariff Estimator: CD54FCT244ATE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD54FCT244ATE Part Data Attributes
|
|
CD54FCT244ATE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54FCT244ATE
Texas Instruments
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.325 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 6.2 Ns | |
| Propagation Delay (tpd) | 6.2 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for CD54FCT244ATE
This table gives cross-reference parts and alternative options found for CD54FCT244ATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT244ATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.