| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74FCT623ME4 | Texas Instruments | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | CD54FCT623M vs CD74FCT623ME4 |
| CD54FCT623ATM96 | Intersil Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | CD54FCT623M vs CD54FCT623ATM96 |
| CD74FCT623DTM96 | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD54FCT623M vs CD74FCT623DTM96 |
| CD74FCT623ATM96 | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD54FCT623M vs CD74FCT623ATM96 |
| PI74FCT623CTS | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD54FCT623M vs PI74FCT623CTS |
| CD74FCT623ATM | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD54FCT623M vs CD74FCT623ATM |
| CD74FCT623CTM96 | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD54FCT623M vs CD74FCT623CTM96 |
| PI74FCT623CTSX | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD54FCT623M vs PI74FCT623CTSX |
Part Details for CD54FCT623M by Texas Instruments
Results Overview of CD54FCT623M by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54FCT623M Information
CD54FCT623M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54FCT623M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | 8591 |
|
RFQ |
US Tariff Estimator: CD54FCT623M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD54FCT623M Part Data Attributes
|
|
CD54FCT623M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54FCT623M
Texas Instruments
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 140 Ma | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for CD54FCT623M
This table gives cross-reference parts and alternative options found for CD54FCT623M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT623M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.