Part Details for CD54FCT863BTM by Harris Semiconductor
Overview of CD54FCT863BTM by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Part Details for CD54FCT863BTM
CD54FCT863BTM CAD Models
CD54FCT863BTM Part Data Attributes
|
CD54FCT863BTM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54FCT863BTM
Harris Semiconductor
Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54FCT863BTM
This table gives cross-reference parts and alternative options found for CD54FCT863BTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT863BTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT863BTSX | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CD54FCT863BTM vs PI74FCT863BTSX |
QS54FCT863ATSOB | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT863BTM vs QS54FCT863ATSOB |
IDT74FCT863ASO8 | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CD54FCT863BTM vs IDT74FCT863ASO8 |
CD74FCT863M | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, | Ge Solid State | CD54FCT863BTM vs CD74FCT863M |
CD74FCT863BTM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | CD54FCT863BTM vs CD74FCT863BTM |
CD74FCT863CTM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | CD54FCT863BTM vs CD74FCT863CTM |
QS74FCT863ATSO | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT863BTM vs QS74FCT863ATSO |
CD54FCT863M | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, | Ge Solid State | CD54FCT863BTM vs CD54FCT863M |
QS74FCT863BTSO | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT863BTM vs QS74FCT863BTSO |
CD74FCT863ATM96 | FCT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | CD54FCT863BTM vs CD74FCT863ATM96 |