Part Details for IDT74FCT863ASO by Integrated Device Technology Inc
Overview of IDT74FCT863ASO by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for IDT74FCT863ASO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 785 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 9 Bit, 24 Pin, Plastic, SOP | 27 |
|
$1.6050 / $3.2100 | Buy Now |
Part Details for IDT74FCT863ASO
IDT74FCT863ASO CAD Models
IDT74FCT863ASO Part Data Attributes
|
IDT74FCT863ASO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT863ASO
Integrated Device Technology Inc
Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5057 mm |
Alternate Parts for IDT74FCT863ASO
This table gives cross-reference parts and alternative options found for IDT74FCT863ASO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT863ASO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT863ATM96 | FCT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | IDT74FCT863ASO vs CD74FCT863ATM96 |
CD54FCT863AM96 | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 | Harris Semiconductor | IDT74FCT863ASO vs CD54FCT863AM96 |
P74FCT863BTSO | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | IDT74FCT863ASO vs P74FCT863BTSO |
CD74FCT863ATM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | IDT74FCT863ASO vs CD74FCT863ATM |
CD74FCT863AM96 | FCT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | IDT74FCT863ASO vs CD74FCT863AM96 |
CD74FCT863CTM96 | FCT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | IDT74FCT863ASO vs CD74FCT863CTM96 |
CD54FCT863BTM96 | FCT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | IDT74FCT863ASO vs CD54FCT863BTM96 |
IDT74FCT863BSO | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | IDT74FCT863ASO vs IDT74FCT863BSO |
QS54FCT863ATSOB | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | IDT74FCT863ASO vs QS54FCT863ATSOB |
CD74FCT863AM96 | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 | Harris Semiconductor | IDT74FCT863ASO vs CD74FCT863AM96 |