| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD54HC00F | Rochester Electronics LLC | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HC00F vs CD54HC00F |
| CD54HC00F | General Electric Solid State | Check for Price | NAND Gate, CMOS, CDIP14 | CD54HC00F vs CD54HC00F |
Part Details for CD54HC00F by Texas Instruments
Results Overview of CD54HC00F by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC00F Information
CD54HC00F by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD54HC00F | Texas Instruments | High Speed CMOS Logic Quad 2-Input NAND Gates 14-CDIP -55 to 125 | |
| CD54HC00F3A | Texas Instruments | High Speed CMOS Logic Quad 2-Input NAND Gates 14-CDIP -55 to 125 |
Price & Stock for CD54HC00F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | 5298 |
|
RFQ |
US Tariff Estimator: CD54HC00F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD54HC00F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD54HC00F Part Data Attributes
|
|
CD54HC00F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC00F
Texas Instruments
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD54HC00F
This table gives cross-reference parts and alternative options found for CD54HC00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD54HC00F Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for CD54HC00F is 25 MHz.
-
Yes, CD54HC00F is compatible with 5V logic, but it is recommended to use a voltage regulator to ensure a stable 5V supply.
-
The propagation delay of CD54HC00F is typically around 10-15 ns. To handle this, ensure that your design takes into account the delay when clocking the device or using it in a synchronous system.
-
Yes, CD54HC00F can be used in a 3.3V system, but the output voltage will be limited to 3.3V. Ensure that the input signals are also 3.3V compatible.
-
The power consumption of CD54HC00F is typically around 10-20 μA per gate, depending on the operating frequency and load capacitance.