| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8764701CX | National Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HC03F3A vs 5962-8764701CX |
| MM74HC03J | National Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HC03F3A vs MM74HC03J |
| GD54HC03J | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HC03F3A vs GD54HC03J |
| SN54HC03J | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HC03F3A vs SN54HC03J |
| GD74HC03J | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HC03F3A vs GD74HC03J |
| M54HC03D | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HC03F3A vs M54HC03D |
| M54HC03F1R | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HC03F3A vs M54HC03F1R |
| SN74HC03N | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | CD54HC03F3A vs SN74HC03N |
Part Details for CD54HC03F3A by Texas Instruments
Results Overview of CD54HC03F3A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC03F3A Information
CD54HC03F3A by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54HC03F3A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | 3019 |
|
RFQ |
US Tariff Estimator: CD54HC03F3A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD54HC03F3A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD54HC03F3A Part Data Attributes
|
|
CD54HC03F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC03F3A
Texas Instruments
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.94 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 150 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD54HC03F3A
This table gives cross-reference parts and alternative options found for CD54HC03F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC03F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD54HC03F3A Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD54HC03F3A is 2V to 6V, with a typical voltage of 5V.
-
To ensure proper power supply, connect the VCC pin to a stable voltage source, and the GND pin to a reliable ground. Also, decouple the power supply with a 0.1uF capacitor to reduce noise and ensure stable operation.
-
The maximum frequency of operation for the CD54HC03F3A is 25MHz at 5V and 15MHz at 3.3V. However, the actual frequency of operation may vary depending on the specific application and system design.
-
The input pins of the CD54HC03F3A should be driven by a signal source with a voltage level compatible with the device's operating voltage. The output pins can drive a load impedance of up to 50 ohms, and the output voltage level is compatible with TTL and CMOS logic levels.
-
The power consumption of the CD54HC03F3A depends on the operating frequency, voltage, and load conditions. Typically, the quiescent current is around 20uA at 5V and 10uA at 3.3V, and the dynamic current is around 1mA at 5V and 0.5mA at 3.3V.