Part Details for CD54HC04F by Texas Instruments
Results Overview of CD54HC04F by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC04F Information
CD54HC04F by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD54HC04F3A | Texas Instruments | High Speed CMOS Logic Hex Inverter 14-CDIP -55 to 125 | |
| CD54HC04F | Texas Instruments | High Speed CMOS Logic Hex Inverter 14-CDIP -55 to 125 |
Price & Stock for CD54HC04F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14 | 6548 |
|
RFQ |
US Tariff Estimator: CD54HC04F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD54HC04F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD54HC04F Part Data Attributes
|
|
CD54HC04F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC04F
Texas Instruments
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 26 Ns | |
| Propagation Delay (tpd) | 130 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
CD54HC04F Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for CD54HC04F is 25 MHz.
-
Yes, CD54HC04F is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
-
The propagation delay of CD54HC04F is typically around 10-15 ns. You can account for this delay by adding a buffer or using a faster logic family if necessary.
-
Yes, CD54HC04F is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.
-
CD54HC04F is rated for operation up to 125°C, but it's recommended to derate the device for high-temperature applications to ensure reliability.