| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8607701CA | Motorola Semiconductor Products | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, True Output, CMOS, CDIP14 | CD54HC280F3A vs 8607701CA |
| MM54HC280J | Rochester Electronics LLC | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14 | CD54HC280F3A vs MM54HC280J |
| MM74HC280J | National Semiconductor Corporation | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14 | CD54HC280F3A vs MM74HC280J |
| 8607701CX | Harris Semiconductor | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, True Output, CMOS, CDIP14 | CD54HC280F3A vs 8607701CX |
| CD74HC280E96 | Harris Semiconductor | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDIP14 | CD54HC280F3A vs CD74HC280E96 |
| CD74HC280EE4 | Texas Instruments | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDIP14 | CD54HC280F3A vs CD74HC280EE4 |
| 8607701CX | Texas Instruments | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, True Output, CMOS, CDIP14 | CD54HC280F3A vs 8607701CX |
| M54HC280D1 | STMicroelectronics | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14 | CD54HC280F3A vs M54HC280D1 |
| M54HC280F1 | STMicroelectronics | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14 | CD54HC280F3A vs M54HC280F1 |
| 933669080652 | NXP Semiconductors | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDIP14 | CD54HC280F3A vs 933669080652 |
Part Details for CD54HC280F3A by Texas Instruments
Results Overview of CD54HC280F3A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC280F3A Information
CD54HC280F3A by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD54HC280F3A | Texas Instruments | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-CDIP -55 to 125 |
Price & Stock for CD54HC280F3A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | PARITY GENERATOR/CHECKER, HC/UH SERIES, 9-BIT, COMPLEMENTARY OUTPUT, CMOS, CDIP14 | 36 |
|
$19.2500 / $20.0200 | Buy Now |
|
|
Vyrian | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14 | 5314 |
|
RFQ |
US Tariff Estimator: CD54HC280F3A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD54HC280F3A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD54HC280F3A Part Data Attributes
|
|
CD54HC280F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC280F3A
Texas Instruments
Parity Generator/Checker, HC/UH Series, 2-Bit, Complementary Output, CMOS, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Max I(ol) | 0.0052 A | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 43 Ns | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD54HC280F3A
This table gives cross-reference parts and alternative options found for CD54HC280F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC280F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD54HC280F3A Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD54HC280F3A is 2V to 6V, with a typical operating voltage of 5V.
-
The output enable (OE) pin should be connected to GND to enable the outputs. If OE is connected to VCC, the outputs will be in a high-impedance state.
-
The maximum clock frequency supported by CD54HC280F3A is 30 MHz at 5V and 25°C.
-
Yes, CD54HC280F3A can operate at 3.3V, but the maximum clock frequency will be reduced to 20 MHz at 3.3V and 25°C.
-
To ensure proper power sequencing, the VCC pin should be powered up before the clock signal, and the clock signal should be stable before applying input data.