Part Details for CD54HC4002F3A by Texas Instruments
Results Overview of CD54HC4002F3A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC4002F3A Information
CD54HC4002F3A by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54HC4002F3A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CD54HC4002F3A-ND
|
DigiKey | CD54HC4002 HIGH SPEED CMOS LOGIC Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$23.0800 | Buy Now |
|
|
Rochester Electronics | CD54HC4002 High Speed CMOS Logic Dual 4-Input NOR Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 13 |
|
$10.3800 / $12.9800 | Buy Now |
US Tariff Estimator: CD54HC4002F3A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD54HC4002F3A
CD54HC4002F3A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD54HC4002F3A Part Data Attributes
|
|
CD54HC4002F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC4002F3A
Texas Instruments
Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 150 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD54HC4002F3A
This table gives cross-reference parts and alternative options found for CD54HC4002F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4002F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54HC4002J | Texas Instruments | Check for Price | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | CD54HC4002F3A vs SNJ54HC4002J |
| M38510/65104BCA | Texas Instruments | Check for Price | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | CD54HC4002F3A vs M38510/65104BCA |
| 74HC4002N | NXP Semiconductors | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, SOT-27-1, DIP-14 | CD54HC4002F3A vs 74HC4002N |
| 8404401CA | Harris Semiconductor | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD54HC4002F3A vs 8404401CA |
| 8404401CA | Intersil Corporation | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | CD54HC4002F3A vs 8404401CA |
| MC54HC4002JD | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD54HC4002F3A vs MC54HC4002JD |
| M38510/65104BCX | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | CD54HC4002F3A vs M38510/65104BCX |
| MC74HC4002N | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | CD54HC4002F3A vs MC74HC4002N |
| MC54HC4002JD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | CD54HC4002F3A vs MC54HC4002JD |
| 8404401CX | Intersil Corporation | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | CD54HC4002F3A vs 8404401CX |
CD54HC4002F3A Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD54HC4002F3A is 2V to 6V, with a typical voltage of 5V.
-
The input voltage threshold for the CD54HC4002F3A is typically around 1.5V to 3.5V, depending on the supply voltage. Ensure that your input signals meet this threshold to ensure proper logic operation.
-
The CD54HC4002F3A can support clock frequencies up to 25 MHz, but this may vary depending on the specific application and operating conditions.
-
To ensure proper power sequencing, apply power to the VCC pin before applying any input signals. Also, ensure that the power supply is stable and within the recommended operating range before applying clock or input signals.
-
The typical propagation delay for the CD54HC4002F3A is around 15ns to 30ns, depending on the operating conditions and supply voltage.