Part Details for CD54HC4053F3A by Harris Semiconductor
Overview of CD54HC4053F3A by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD54HC4053F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Ceramic, DIP | 3 |
|
Buy Now | |
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Ceramic, DIP | 478 |
|
$10.8000 / $16.2000 | Buy Now |
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Ceramic, DIP | 319 |
|
$15.9450 / $20.5742 | Buy Now |
Part Details for CD54HC4053F3A
CD54HC4053F3A CAD Models
CD54HC4053F3A Part Data Attributes
|
CD54HC4053F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC4053F3A
Harris Semiconductor
Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Switch-on Time-Max | 44 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HC4053F3A
This table gives cross-reference parts and alternative options found for CD54HC4053F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4053F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4053ANG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | CD54HC4053F3A vs MC74HC4053ANG |
MM74HC4053N_NL | Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD54HC4053F3A vs MM74HC4053N_NL |
MC74HC4053N | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | CD54HC4053F3A vs MC74HC4053N |
5962-8775401EX | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | Texas Instruments | CD54HC4053F3A vs 5962-8775401EX |
MM74HC4053N | Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD54HC4053F3A vs MM74HC4053N |
MC54HC4053J | Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD54HC4053F3A vs MC54HC4053J |
CD74HC4053E | 5-V, 2:1 (SPDT) 3-channel analog switch 16-PDIP -55 to 125 | Texas Instruments | CD54HC4053F3A vs CD74HC4053E |
CD54HC4053F3A | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | CD54HC4053F3A vs CD54HC4053F3A |
HD74HC4053P | 6-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | CD54HC4053F3A vs HD74HC4053P |
CD54HC4053F | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | CD54HC4053F3A vs CD54HC4053F |