Part Details for CD54HC4511F3A by Harris Semiconductor
Overview of CD54HC4511F3A by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for CD54HC4511F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SEVEN SEGMENT DECODER/DRIVER, HC/UH SERIES, TRUE OUTPUT, CMOS, CDIP16 | 139 |
|
$35.6190 / $45.9600 | Buy Now |
Part Details for CD54HC4511F3A
CD54HC4511F3A CAD Models
CD54HC4511F3A Part Data Attributes
|
CD54HC4511F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC4511F3A
Harris Semiconductor
Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HC4511F3A
This table gives cross-reference parts and alternative options found for CD54HC4511F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4511F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4511ND | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | CD54HC4511F3A vs MC74HC4511ND |
5962-8773301EX | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | CD54HC4511F3A vs 5962-8773301EX |
74HC4511NB | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | CD54HC4511F3A vs 74HC4511NB |
MM74HC4511J | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, DIP-16 | Texas Instruments | CD54HC4511F3A vs MM74HC4511J |
5962-8773301EA | Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16, | Harris Semiconductor | CD54HC4511F3A vs 5962-8773301EA |
MC54HC4511JD | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | CD54HC4511F3A vs MC54HC4511JD |
CD74HC4511E | Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP16 | Rochester Electronics LLC | CD54HC4511F3A vs CD74HC4511E |
CD54HC4511F | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD54HC4511F3A vs CD54HC4511F |
M74HC4511F1 | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD54HC4511F3A vs M74HC4511F1 |
MM74HC4511J | IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, DIP-16, Decoder/Driver | National Semiconductor Corporation | CD54HC4511F3A vs MM74HC4511J |