| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC563E | Texas Instruments | $0.3869 | Bus Driver, HC/UH Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD54HC563F3A vs CD74HC563E |
| MC54HC563AJ | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD54HC563F3A vs MC54HC563AJ |
| M54HC563F1 | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD54HC563F3A vs M54HC563F1 |
| M74HC563B1N | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD54HC563F3A vs M74HC563B1N |
| CD54HC563F3A | Harris Semiconductor | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD54HC563F3A vs CD54HC563F3A |
| CD54HC563F/3 | Intersil Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD54HC563F3A vs CD54HC563F/3 |
| HD74HC563P-E | Renesas Electronics Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD54HC563F3A vs HD74HC563P-E |
| M54HC563F1R | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD54HC563F3A vs M54HC563F1R |
| SN74HC563N-00 | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD54HC563F3A vs SN74HC563N-00 |
| GD74HC563J | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD54HC563F3A vs GD74HC563J |
Part Details for CD54HC563F3A by Texas Instruments
Results Overview of CD54HC563F3A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC563F3A Information
CD54HC563F3A by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54HC563F3A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, HC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | 5324 |
|
RFQ |
US Tariff Estimator: CD54HC563F3A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD54HC563F3A Part Data Attributes
|
|
CD54HC563F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC563F3A
Texas Instruments
Bus Driver, HC/UH Series, 8-Func, 8-Bit, Inverted Output, CMOS, CDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0078 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 45 Ns | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD54HC563F3A
This table gives cross-reference parts and alternative options found for CD54HC563F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC563F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD54HC563F3A Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD54HC563F3A is 2V to 6V, with a typical voltage of 5V.
-
To prevent latch-up, ensure that the input voltage does not exceed the maximum rating, and use a pull-up or pull-down resistor on the input pins. If latch-up occurs, power-cycle the device to reset it.
-
The maximum frequency of operation for CD54HC563F3A is 30 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable data transfer in noisy environments, use proper shielding, grounding, and decoupling techniques. Additionally, consider using differential signaling, such as LVDS, and implement error detection and correction mechanisms.
-
The power consumption of CD54HC563F3A depends on the operating frequency, voltage, and load. Typically, it consumes around 10-20 mA at 5V and 10 MHz.