Part Details for CD54HC574F by Texas Instruments
Results Overview of CD54HC574F by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC574F Information
CD54HC574F by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD54HC574F | Texas Instruments | High Speed CMOS Logic Octal Positive-Edge Triggered D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | |
| CD54HC574F3A | Texas Instruments | High Speed CMOS Logic Octal Positive-Edge Triggered D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 |
Price & Stock for CD54HC574F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 9265 |
|
RFQ |
US Tariff Estimator: CD54HC574F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD54HC574F
CD54HC574F Part Data Attributes
|
|
CD54HC574F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC574F
Texas Instruments
Bus Driver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Lg_max | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.92 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Max I(ol) | 0.0078 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 50 Ns | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for CD54HC574F
This table gives cross-reference parts and alternative options found for CD54HC574F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC574F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC574NE4 | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20 | CD54HC574F vs SN74HC574NE4 |
| MM54HC574J | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD54HC574F vs MM54HC574J |
| HD74HC574P | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | CD54HC574F vs HD74HC574P |
| CD54HC574F/3 | Intersil Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD54HC574F vs CD54HC574F/3 |
| CD54HC574F3A | Harris Semiconductor | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD54HC574F vs CD54HC574F3A |
| M74HC574F1 | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD54HC574F vs M74HC574F1 |
CD54HC574F Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the CD54HC574F is 20 MHz, but it can vary depending on the operating voltage and temperature.
-
The CD54HC574F has a built-in power-up reset circuit, but it's recommended to add an external pull-up resistor to the reset pin to ensure a clean reset during power-up.
-
Yes, the CD54HC574F is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply, and to check the voltage tolerance of the device.
-
To ensure data integrity in a noisy environment, use proper PCB layout techniques, add decoupling capacitors, and consider using a shielded cable or twisted pair wiring for the clock and data lines.
-
Yes, the CD54HC574F can be used as a level shifter, but it's not recommended as it's not designed for that purpose. Instead, use a dedicated level shifter IC to ensure reliable operation.