-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38069-1-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3072 / $0.8900 | Buy Now |
DISTI #
595-CD74HC688M96
|
Mouser Electronics | Logic Comparators High Speed CMOS 8-Bit Magnitude RoHS: Compliant | 1112 |
|
$0.3070 / $0.9100 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR IDENTITY 20SOIC | 175980 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR IDENTITY 20SOIC | 3080 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC688M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC688M96
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HC688M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC688M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC688D,652 | 74HC(T)688 - 8-bit magnitude comparator SOP 20-Pin | NXP Semiconductors | CD74HC688M96 vs 74HC688D,652 |
M74HC688M1 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | CD74HC688M96 vs M74HC688M1 |
74HC688D,653 | 74HC(T)688 - 8-bit magnitude comparator SOP 20-Pin | NXP Semiconductors | CD74HC688M96 vs 74HC688D,653 |
GD54HC688D | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | CD74HC688M96 vs GD54HC688D |
MM74HC688WMX | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | CD74HC688M96 vs MM74HC688WMX |
CD74HC688ME4 | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | CD74HC688M96 vs CD74HC688ME4 |
MM74HC688WM | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | CD74HC688M96 vs MM74HC688WM |
HD74HC688RP-EL | HC/UH SERIES, IDENTITY COMPARATOR, PDSO20, FP-20DB | Renesas Electronics Corporation | CD74HC688M96 vs HD74HC688RP-EL |
TC74HC688AFW | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Arithmetic Circuit | Toshiba America Electronic Components | CD74HC688M96 vs TC74HC688AFW |
SN74HC688DW-00R | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 | Texas Instruments | CD74HC688M96 vs SN74HC688DW-00R |