Part Details for CD54HC74H/3A by Intersil Corporation
Overview of CD54HC74H/3A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CD54HC74H/3A
CD54HC74H/3A CAD Models
CD54HC74H/3A Part Data Attributes
|
CD54HC74H/3A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HC74H/3A
Intersil Corporation
HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, UUC14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | X-XUUC-N14 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 50 MHz |
Alternate Parts for CD54HC74H/3A
This table gives cross-reference parts and alternative options found for CD54HC74H/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC74H/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65302BDA | Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CFP -55 to 125 | Texas Instruments | CD54HC74H/3A vs M38510/65302BDA |
74HC74BQ | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PQCC14 | Nexperia | CD54HC74H/3A vs 74HC74BQ |
MM54HC107W | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14, FF/Latch | National Semiconductor Corporation | CD54HC74H/3A vs MM54HC107W |
MM54HC113W | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | CD54HC74H/3A vs MM54HC113W |
5962-8405601VDX | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | CD54HC74H/3A vs 5962-8405601VDX |
CD54HC74H/3A | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS | Harris Semiconductor | CD54HC74H/3A vs CD54HC74H/3A |
M54HC74K | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | CD54HC74H/3A vs M54HC74K |
74HC74BQ,115 | 74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us QFN 14-Pin | Nexperia | CD54HC74H/3A vs 74HC74BQ,115 |
SN54LV74AW | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | CD54HC74H/3A vs SN54LV74AW |
M54HC74K1 | Rad-Hard Dual D-Type Flip-Flop With Preset & Clear | STMicroelectronics | CD54HC74H/3A vs M54HC74K1 |