CD54HC86H/3
Description: XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS

Overview of CD54HC86H/3 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for CD54HC86H/3 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC86H/3 by Harris Semiconductor

CD54HC86H/3
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
X-XUUC-N14
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Propagation Delay (tpd)
180 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. CD54HC86H/3
    Harris Semiconductor
    XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS
    VS

Alternate Parts for CD54HC86H/3

This table gives cross-reference parts and alternative options found for CD54HC86H/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC86H/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HC86W XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS Harris Semiconductor CD54HC86H/3 vs CD54HC86W
CD54HC86H/3A XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS Harris Semiconductor CD54HC86H/3 vs CD54HC86H/3A
933823920005 IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC, DIE, Gate NXP Semiconductors CD54HC86H/3 vs 933823920005
CD54HC86H HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC, DIE Texas Instruments CD54HC86H/3 vs CD54HC86H
CD54HC86H/3A HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC14 Intersil Corporation CD54HC86H/3 vs CD54HC86H/3A
CD54HC86W HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC14 Intersil Corporation CD54HC86H/3 vs CD54HC86W
CD54HC86H XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS Harris Semiconductor CD54HC86H/3 vs CD54HC86H
Part Number Description Manufacturer Compare
CD54HC86H HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC, DIE Texas Instruments CD54HC86H/3 vs CD54HC86H
CD54HC86W XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS Harris Semiconductor CD54HC86H/3 vs CD54HC86W
CD54HC86H/3A HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC14 Intersil Corporation CD54HC86H/3 vs CD54HC86H/3A
CD54HC86H XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS Harris Semiconductor CD54HC86H/3 vs CD54HC86H
CD54HC86W HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC14 Intersil Corporation CD54HC86H/3 vs CD54HC86W
CD54HC86H/3A XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS Harris Semiconductor CD54HC86H/3 vs CD54HC86H/3A
933823920005 IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC, DIE, Gate NXP Semiconductors CD54HC86H/3 vs 933823920005

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC86H/3 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC86H/3 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD54HC86H/3 would you like to use for your alert(s)?
  • Please alert me when CD54HC86H/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC86H/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC86H/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC86H/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC86H/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC86H/3 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: