Part Details for CD54HC86H by Texas Instruments
Overview of CD54HC86H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Part Details for CD54HC86H
CD54HC86H CAD Models
CD54HC86H Part Data Attributes
|
CD54HC86H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC86H
Texas Instruments
HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54HC86H
This table gives cross-reference parts and alternative options found for CD54HC86H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC86H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC86W | HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC14 | Intersil Corporation | CD54HC86H vs CD54HC86W |
74HC86U | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC, DIE, Gate | NXP Semiconductors | CD54HC86H vs 74HC86U |
CD54HC86H/3 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | CD54HC86H vs CD54HC86H/3 |