| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8975101CX | Intersil Corporation | Check for Price | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HCT02F vs 5962-8975101CX |
| 5962-8975101CA | Harris Semiconductor | Check for Price | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HCT02F vs 5962-8975101CA |
| CD54HCT02F/3 | Harris Semiconductor | Check for Price | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HCT02F vs CD54HCT02F/3 |
| CD74HCT02EE4 | Texas Instruments | Check for Price | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD54HCT02F vs CD74HCT02EE4 |
| CD74HCT02E | Texas Instruments | Check for Price | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD54HCT02F vs CD74HCT02E |
| CD54HCT02F | Intersil Corporation | Check for Price | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HCT02F vs CD54HCT02F |
| 5962-8975101CX | Texas Instruments | Check for Price | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HCT02F vs 5962-8975101CX |
| M54HCT02F1R | STMicroelectronics | Check for Price | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HCT02F vs M54HCT02F1R |
| CD54HCT02F/3 | Intersil Corporation | Check for Price | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HCT02F vs CD54HCT02F/3 |
| M74HCT02B1R | STMicroelectronics | Check for Price | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD54HCT02F vs M74HCT02B1R |
Part Details for CD54HCT02F by Texas Instruments
Results Overview of CD54HCT02F by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HCT02F Information
CD54HCT02F by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54HCT02F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | NOR Gate 4-Element 2-IN 14-Pin CDIP Tube Min Qty: 1 | 81 |
|
$8.9702 / $12.2880 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,HCT-CMOS,DIP,14PIN,CERAMIC | 64 |
|
$2.1340 / $3.8800 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,HCT-CMOS,DIP,14PIN,CERAMIC | 64 |
|
$9.6000 / $15.3600 | Buy Now |
US Tariff Estimator: CD54HCT02F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD54HCT02F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD54HCT02F Part Data Attributes
|
|
CD54HCT02F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HCT02F
Texas Instruments
NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hct | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 32 Ns | |
| Propagation Delay (tpd) | 32 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD54HCT02F
This table gives cross-reference parts and alternative options found for CD54HCT02F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT02F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.