Part Details for CD54HCT02F3A by Harris Semiconductor
Overview of CD54HCT02F3A by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CD54HCT02F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HCT-CMOS, 14 Pin, Ceramic, DIP | 9 |
|
$13.3932 / $17.8576 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HCT-CMOS, 14 Pin, Ceramic, DIP | 16 |
|
$11.5220 / $12.9623 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HCT-CMOS, 14 Pin, Ceramic, DIP | 34 |
|
$16.3509 / $19.8862 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HCT-CMOS, 14 Pin, Ceramic, DIP | 34 |
|
$16.3509 / $19.8862 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HCT-CMOS, 14 Pin, Ceramic, DIP | 23 |
|
$16.5183 / $20.0898 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HCT-CMOS, 14 Pin, Ceramic, DIP | 23 |
|
$16.5183 / $20.0898 | Buy Now |
Part Details for CD54HCT02F3A
CD54HCT02F3A CAD Models
CD54HCT02F3A Part Data Attributes
|
CD54HCT02F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT02F3A
Harris Semiconductor
NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT02F3A
This table gives cross-reference parts and alternative options found for CD54HCT02F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT02F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT02N-00 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | CD54HCT02F3A vs SN74HCT02N-00 |
GD54HCT02J | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HCT02F3A vs GD54HCT02J |
SN54HCT02J-00 | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | CD54HCT02F3A vs SN54HCT02J-00 |
CD54HCT02F | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD54HCT02F3A vs CD54HCT02F |
SN54HCT02J | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD54HCT02F3A vs SN54HCT02J |
GD74HCT02 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD54HCT02F3A vs GD74HCT02 |
GD74HCT02 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, DIP-14 | SK Hynix Inc | CD54HCT02F3A vs GD74HCT02 |
SN74HCT02NE4 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | Texas Instruments | CD54HCT02F3A vs SN74HCT02NE4 |
GD74HCT02J | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HCT02F3A vs GD74HCT02J |
CD74HCT02E | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Intersil Corporation | CD54HCT02F3A vs CD74HCT02E |