Part Details for GD74HCT02 by SK Hynix Inc
Overview of GD74HCT02 by SK Hynix Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GD74HCT02
GD74HCT02 CAD Models
GD74HCT02 Part Data Attributes
|
GD74HCT02
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GD74HCT02
SK Hynix Inc
NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT02
This table gives cross-reference parts and alternative options found for GD74HCT02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT02F3A | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | GD74HCT02 vs CD54HCT02F3A |
SN74HCT02N-00 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | GD74HCT02 vs SN74HCT02N-00 |
GD54HCT02J | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | GD74HCT02 vs GD54HCT02J |
SN54HCT02J-00 | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | GD74HCT02 vs SN54HCT02J-00 |
CD54HCT02F | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | GD74HCT02 vs CD54HCT02F |
SN54HCT02J | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | GD74HCT02 vs SN54HCT02J |
GD74HCT02 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | GD74HCT02 vs GD74HCT02 |
SN74HCT02NE4 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | Texas Instruments | GD74HCT02 vs SN74HCT02NE4 |
GD74HCT02J | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | GD74HCT02 vs GD74HCT02J |
CD74HCT02E | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Intersil Corporation | GD74HCT02 vs CD74HCT02E |