Part Details for CD54HCT04F3A by Hughes Aircraft
Overview of CD54HCT04F3A by Hughes Aircraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HCT04F3A
CD54HCT04F3A CAD Models
CD54HCT04F3A Part Data Attributes:
|
CD54HCT04F3A
Hughes Aircraft
Buy Now
|
Compare Parts:
CD54HCT04F3A
Hughes Aircraft
Inverter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUGHES AIRCRAFT | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Qualification Status | Not Qualified |
Alternate Parts for CD54HCT04F3A
This table gives cross-reference parts and alternative options found for CD54HCT04F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT04F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65702BCX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 | SRI International Sarnoff | CD54HCT04F3A vs M38510/65702BCX |
GD54HCT05 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD54HCT04F3A vs GD54HCT05 |
MC54HC14AJ | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD54HCT04F3A vs MC54HC14AJ |
MM74HCT04N | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD54HCT04F3A vs MM74HCT04N |
M54HC04D1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD54HCT04F3A vs M54HC04D1 |
SN74HCT04N-10 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | CD54HCT04F3A vs SN74HCT04N-10 |
M74HC04B1N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD54HCT04F3A vs M74HC04B1N |
5962-8409801VCA | Space 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | CD54HCT04F3A vs 5962-8409801VCA |
74HC04N,652 | 74HC04N | NXP Semiconductors | CD54HCT04F3A vs 74HC04N,652 |
GD54HC04J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HCT04F3A vs GD54HC04J |