Logic
CD54HCT126F3A
Description: Military 4-ch, 4.5-V to 5.5-V buffers 14-CDIP -55 to 125

Overview of CD54HCT126F3A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD54HCT126F3A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD54HCT126F3A by Texas Instruments

CD54HCT126F3A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE HIGH
Count Direction
UNIDIRECTIONAL
Family
HCT
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
36 ns
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD54HCT126F3A
    Texas Instruments
    Military 4-ch, 4.5-V to 5.5-V buffers 14-CDIP -55 to 125
    VS

Alternate Parts for CD54HCT126F3A

This table gives cross-reference parts and alternative options found for CD54HCT126F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT126F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9065101MCX HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 Texas Instruments CD54HCT126F3A vs 5962-9065101MCX
CD74HCT126E96 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, DIP-14 Harris Semiconductor CD54HCT126F3A vs CD74HCT126E96
CD74HCT126E DRIVER Intersil Corporation CD54HCT126F3A vs CD74HCT126E
74HCT126NB IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, Bus Driver/Transceiver NXP Semiconductors CD54HCT126F3A vs 74HCT126NB
GD54HCT126 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, Goldstar Electron Co Ltd CD54HCT126F3A vs GD54HCT126
GD74HCT126 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, Goldstar Electron Co Ltd CD54HCT126F3A vs GD74HCT126
SN54HCT126J HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments CD54HCT126F3A vs SN54HCT126J
CD74HCT126EE4 High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-PDIP -55 to 125 Texas Instruments CD54HCT126F3A vs CD74HCT126EE4
CD54HCT126F Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 Harris Semiconductor CD54HCT126F3A vs CD54HCT126F
HD74HCT126P HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, DP-14 Renesas Electronics Corporation CD54HCT126F3A vs HD74HCT126P
Part Number Description Manufacturer Compare
74HCT126PW IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors CD54HCT126F3A vs 74HCT126PW
CD74HCT126EX Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14 Harris Semiconductor CD54HCT126F3A vs CD74HCT126EX
935183550112 IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors CD54HCT126F3A vs 935183550112
CD74HCT126ME4 HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD54HCT126F3A vs CD74HCT126ME4
SN54HCT126J HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments CD54HCT126F3A vs SN54HCT126J
HD74HCT126TELL HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation CD54HCT126F3A vs HD74HCT126TELL
935183550112 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia CD54HCT126F3A vs 935183550112
GD74HCT126 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, Goldstar Electron Co Ltd CD54HCT126F3A vs GD74HCT126
74HCT126DB,112 74HC(T)126 - Quad buffer/line driver; 3-state SSOP1 14-Pin NXP Semiconductors CD54HCT126F3A vs 74HCT126DB,112
CD74HCT126MT High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-SOIC -55 to 125 Texas Instruments CD54HCT126F3A vs CD74HCT126MT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HCT126F3A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HCT126F3A by Texas Instruments

Select Manufacturer
Which Manufacturer of CD54HCT126F3A would you like to use for your alert(s)?
  • Please alert me when CD54HCT126F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HCT126F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT126F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HCT126F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT126F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT126F3A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: