| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD54HCT393J | Goldstar Electron Co Ltd | Check for Price | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14 | CD54HCT393F vs GD54HCT393J |
| 5962-8989001CX | Texas Instruments | Check for Price | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14 | CD54HCT393F vs 5962-8989001CX |
| GD74HCT393 | Goldstar Electron Co Ltd | Check for Price | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14 | CD54HCT393F vs GD74HCT393 |
| CD54HCT393F/3A | Intersil Corporation | Check for Price | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, Counter | CD54HCT393F vs CD54HCT393F/3A |
| CD54HCT393F | Harris Semiconductor | Check for Price | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14 | CD54HCT393F vs CD54HCT393F |
| 74HCT393N | NXP Semiconductors | Check for Price | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14 | CD54HCT393F vs 74HCT393N |
| M54HCT393F1R | STMicroelectronics | Check for Price | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14 | CD54HCT393F vs M54HCT393F1R |
| 74HCT393NB | NXP Semiconductors | Check for Price | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14 | CD54HCT393F vs 74HCT393NB |
| GD74HCT393J | Goldstar Electron Co Ltd | Check for Price | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14 | CD54HCT393F vs GD74HCT393J |
| CD54HCT393F3A | Harris Semiconductor | Check for Price | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14 | CD54HCT393F vs CD54HCT393F3A |
Part Details for CD54HCT393F by Texas Instruments
Results Overview of CD54HCT393F by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HCT393F Information
CD54HCT393F by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54HCT393F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14 | 7406 |
|
RFQ |
US Tariff Estimator: CD54HCT393F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD54HCT393F Part Data Attributes
|
|
CD54HCT393F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HCT393F
Texas Instruments
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Count Direction | Up | |
| Family | Hct | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 18000000 Hz | |
| Max I(ol) | 0.004 A | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 78 Ns | |
| Propagation Delay (tpd) | 93 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 18 Mhz |
Alternate Parts for CD54HCT393F
This table gives cross-reference parts and alternative options found for CD54HCT393F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT393F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD54HCT393F Frequently Asked Questions (FAQ)
-
The maximum clock frequency for CD54HCT393F is 30 MHz, but it can vary depending on the specific application and operating conditions. It's recommended to check the device's timing specifications and perform thorough testing to ensure reliable operation.
-
The output enable (OE) pin in CD54HCT393F is active-low, meaning that the outputs are enabled when OE is low ( Logic 0) and disabled when OE is high (Logic 1). Make sure to connect OE to a valid logic level or use a pull-up/pull-down resistor to avoid floating inputs.
-
Texas Instruments recommends using a simple RC circuit (e.g., 1 kΩ resistor and 10 μF capacitor) to ensure a clean power-on reset (POR) for CD54HCT393F. This helps to prevent spurious outputs during power-up and ensures reliable operation.
-
While CD54HCT393F is specified for 4.5V to 5.5V operation, it's generally safe to use it in a 5V system. However, be aware that the device's power consumption and noise immunity may be affected at higher voltages. Always check the device's electrical characteristics and perform thorough testing to ensure reliable operation.
-
CD54HCT393F has a maximum junction temperature (TJ) of 150°C. To ensure proper thermal management, use a heat sink or thermal pad, and follow good PCB design practices (e.g., thermal vias, copper pours) to dissipate heat effectively. Also, avoid operating the device near its maximum power dissipation rating.