There are no models available for this part yet.
Overview of CD54HCT4020F by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HCT4020F3A | Texas Instruments | High Speed CMOS Logic 14-Stage Binary Counter 16-CDIP -55 to 125 |
Price & Stock for CD54HCT4020F by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 54HCT4020 - HIGH-SPEED CMOS LOGIC 14-STAGE BINARY COUNTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$1.0300 / $1.2200 | Buy Now |
CAD Models for CD54HCT4020F by Harris Semiconductor
Part Data Attributes for CD54HCT4020F by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUTS FROM 12 STAGES AVAILABLE
|
Count Direction
|
UP
|
Family
|
HCT
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
NO
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
16000000 Hz
|
Max I(ol)
|
0.004 A
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Alternate Parts for CD54HCT4020F
This table gives cross-reference parts and alternative options found for CD54HCT4020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT4020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4060N | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | NXP Semiconductors | CD54HCT4020F vs 74HCT4060N |
5962-8977101EX | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP, FRIT SEALED, CERDIP-16 | Intersil Corporation | CD54HCT4020F vs 5962-8977101EX |
933670320652 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT38-1, DIP-16 | NXP Semiconductors | CD54HCT4020F vs 933670320652 |
74HCT4020NB | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 | NXP Semiconductors | CD54HCT4020F vs 74HCT4020NB |
5962-8977101EA | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD54HCT4020F vs 5962-8977101EA |
CD74HCT4060EX | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16 | Harris Semiconductor | CD54HCT4020F vs CD74HCT4060EX |
CD54HCT4020F3A | High Speed CMOS Logic 14-Stage Binary Counter 16-CDIP -55 to 125 | Texas Instruments | CD54HCT4020F vs CD54HCT4020F3A |
CD54HCT4020F/3A | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, Counter | Intersil Corporation | CD54HCT4020F vs CD54HCT4020F/3A |
933670400652 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD54HCT4020F vs 933670400652 |
CD54HCT4020F3A | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD54HCT4020F vs CD54HCT4020F3A |