CD54HCT688F
Description: Magnitude Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20

Overview of CD54HCT688F by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CD54HCT688F by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HCT688F by Rochester Electronics LLC

CD54HCT688F
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP-20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
HCT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD54HCT688F
    Rochester Electronics LLC
    Magnitude Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20
    VS

Alternate Parts for CD54HCT688F

This table gives cross-reference parts and alternative options found for CD54HCT688F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT688F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT688E 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125 Texas Instruments CD54HCT688F vs CD74HCT688E
5962-8685701RA HCT SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20 Intersil Corporation CD54HCT688F vs 5962-8685701RA
M54HCT688F1R HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics CD54HCT688F vs M54HCT688F1R
GD74HCT688J Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, Goldstar Electron Co Ltd CD54HCT688F vs GD74HCT688J
HD74HCT688P HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 24.50 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation CD54HCT688F vs HD74HCT688P
5962-8685701RA 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 Texas Instruments CD54HCT688F vs 5962-8685701RA
MM54HCT688J HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments CD54HCT688F vs MM54HCT688J
933671010652 IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit NXP Semiconductors CD54HCT688F vs 933671010652
CD54HCT688F/3 HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Intersil Corporation CD54HCT688F vs CD54HCT688F/3
5962-8685701RX HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments CD54HCT688F vs 5962-8685701RX
Part Number Description Manufacturer Compare
74HCT688PW-T IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit NXP Semiconductors CD54HCT688F vs 74HCT688PW-T
GD74HCT688J Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, Goldstar Electron Co Ltd CD54HCT688F vs GD74HCT688J
M54HCT688F1R HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics CD54HCT688F vs M54HCT688F1R
5962-8685701RA HCT SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20 Intersil Corporation CD54HCT688F vs 5962-8685701RA
MM54HCT688J HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments CD54HCT688F vs MM54HCT688J
5962-8685701RX HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments CD54HCT688F vs 5962-8685701RX
CD74HCT688M96E4 HCT SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD54HCT688F vs CD74HCT688M96E4
CD74HCT688E 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125 Texas Instruments CD54HCT688F vs CD74HCT688E
CD74HCT688ME4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125 Texas Instruments CD54HCT688F vs CD74HCT688ME4
935189160112 IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit NXP Semiconductors CD54HCT688F vs 935189160112

Related Parts for CD54HCT688F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HCT688F by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HCT688F by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD54HCT688F would you like to use for your alert(s)?
  • Please alert me when CD54HCT688F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HCT688F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT688F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HCT688F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT688F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT688F by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: