Part Details for MM54HCT688J by Texas Instruments
Overview of MM54HCT688J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for MM54HCT688J
MM54HCT688J CAD Models
MM54HCT688J Part Data Attributes
|
MM54HCT688J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54HCT688J
Texas Instruments
HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HCT688J
This table gives cross-reference parts and alternative options found for MM54HCT688J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HCT688J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT688F | Magnitude Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | MM54HCT688J vs CD54HCT688F |
CD74HCT688E | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125 | Texas Instruments | MM54HCT688J vs CD74HCT688E |
74HCT688NB | Identity Comparator | Nexperia | MM54HCT688J vs 74HCT688NB |
CD54HCT688F | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | MM54HCT688J vs CD54HCT688F |
MM74HCT688N | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, DIP-20 | Texas Instruments | MM54HCT688J vs MM74HCT688N |
GD74HCT688 | Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | MM54HCT688J vs GD74HCT688 |
TC74HCT688AP | IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Arithmetic Circuit | Toshiba America Electronic Components | MM54HCT688J vs TC74HCT688AP |
M54HCT688F1R | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | MM54HCT688J vs M54HCT688F1R |
5962-8685701RX | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | MM54HCT688J vs 5962-8685701RX |
CD54HCT688F/3 | Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | MM54HCT688J vs CD54HCT688F/3 |