Logic
CD54HCT688F3A
Description: 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125

Overview of CD54HCT688F3A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Price & Stock for CD54HCT688F3A by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-CD54HCT688F3A-ND
DigiKey IC COMPARATOR IDENTITY 8B 20CDIP Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now

CAD Models for CD54HCT688F3A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HCT688F3A by Texas Instruments

CD54HCT688F3A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
HCT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MAGNITUDE COMPARATOR
Max I(ol)
0.004 A
Number of Bits
8
Number of Functions
8
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
42 ns
Propagation Delay (tpd)
51 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD54HCT688F3A
    Texas Instruments
    8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
    VS

Alternate Parts for CD54HCT688F3A

This table gives cross-reference parts and alternative options found for CD54HCT688F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT688F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT688E 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125 Texas Instruments CD54HCT688F3A vs CD74HCT688E
5962-8685701RA HCT SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20 Intersil Corporation CD54HCT688F3A vs 5962-8685701RA
M54HCT688F1R HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics CD54HCT688F3A vs M54HCT688F1R
GD74HCT688J Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, Goldstar Electron Co Ltd CD54HCT688F3A vs GD74HCT688J
HD74HCT688P HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 24.50 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation CD54HCT688F3A vs HD74HCT688P
5962-8685701RA 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 Texas Instruments CD54HCT688F3A vs 5962-8685701RA
MM54HCT688J HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments CD54HCT688F3A vs MM54HCT688J
933671010652 IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit NXP Semiconductors CD54HCT688F3A vs 933671010652
CD54HCT688F/3 HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Intersil Corporation CD54HCT688F3A vs CD54HCT688F/3
5962-8685701RX HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments CD54HCT688F3A vs 5962-8685701RX
Part Number Description Manufacturer Compare
74HCT688PW-T IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit NXP Semiconductors CD54HCT688F3A vs 74HCT688PW-T
GD74HCT688J Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, Goldstar Electron Co Ltd CD54HCT688F3A vs GD74HCT688J
M54HCT688F1R HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics CD54HCT688F3A vs M54HCT688F1R
5962-8685701RA HCT SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20 Intersil Corporation CD54HCT688F3A vs 5962-8685701RA
MM54HCT688J HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments CD54HCT688F3A vs MM54HCT688J
5962-8685701RX HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments CD54HCT688F3A vs 5962-8685701RX
CD74HCT688M96E4 HCT SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD54HCT688F3A vs CD74HCT688M96E4
CD74HCT688E 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125 Texas Instruments CD54HCT688F3A vs CD74HCT688E
CD74HCT688ME4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125 Texas Instruments CD54HCT688F3A vs CD74HCT688ME4
935189160112 IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit NXP Semiconductors CD54HCT688F3A vs 935189160112

Related Parts for CD54HCT688F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HCT688F3A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HCT688F3A by Texas Instruments

Select Manufacturer
Which Manufacturer of CD54HCT688F3A would you like to use for your alert(s)?
  • Please alert me when CD54HCT688F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HCT688F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT688F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HCT688F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT688F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT688F3A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: