| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC00PC_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74AC00E vs 74AC00PC_NL |
| 54AC00DM | National Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74AC00E vs 54AC00DM |
| HD74AC00PV | Renesas Electronics Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74AC00E vs HD74AC00PV |
| CD74AC00EX | Rochester Electronics LLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74AC00E vs CD74AC00EX |
| 70AC00B | STMicroelectronics | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74AC00E vs 70AC00B |
| MC74AC00NG | Rochester Electronics LLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74AC00E vs MC74AC00NG |
| 5962-8754901CA | Motorola Semiconductor Products | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74AC00E vs 5962-8754901CA |
| 5962-8754901CA | Teledyne HiRel | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74AC00E vs 5962-8754901CA |
| 54AC00DM | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74AC00E vs 54AC00DM |
| CD74AC00E | RCA | Check for Price | NAND Gate, CMOS, PDIP14 | CD74AC00E vs CD74AC00E |
Part Details for CD74AC00E by Texas Instruments
Results Overview of CD74AC00E by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC00E Information
CD74AC00E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74AC00E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4214-5-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-PDIP Min Qty: 1 Container: Tube |
2728 Tube |
|
$0.5118 / $1.1000 | Buy Now |
|
DISTI #
595-CD74AC00E
|
Mouser Electronics | Logic Gates Quad 2-Input A 595-C D74ACT00E A 595-CD7 A 595-CD74ACT00E RoHS: Compliant | 207 |
|
$0.4910 / $1.1000 | Buy Now |
|
DISTI #
85975804
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 704 Package Multiple: 1 Date Code: 1001 | Americas - 4486 |
|
$0.3671 / $0.5329 | Buy Now |
|
DISTI #
85976326
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 704 Package Multiple: 1 Date Code: 1401 | Americas - 1365 |
|
$0.3671 / $0.5329 | Buy Now |
|
DISTI #
85976505
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 704 Package Multiple: 1 | Americas - 904 |
|
$0.3671 / $0.5329 | Buy Now |
|
DISTI #
88041887
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 704 Package Multiple: 1 Date Code: 1301 | Americas - 840 |
|
$0.3671 / $0.5329 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,AC-CMOS,DIP,14PIN,PLASTIC | 108 |
|
$0.4050 / $0.9000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,AC-CMOS,DIP,14PIN,PLASTIC | 35 |
|
$0.9000 / $1.5000 | Buy Now |
|
|
Rochester Electronics | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 RoHS: Compliant Status: Active Min Qty: 1 | 16787 |
|
$0.2937 / $0.4737 | Buy Now |
|
DISTI #
85975804
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 704 Package Multiple: 1 Date Code: 1001 | Americas - 4486 |
|
$0.3671 / $0.5329 | Buy Now |
US Tariff Estimator: CD74AC00E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74AC00E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74AC00E Part Data Attributes
|
|
CD74AC00E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC00E
Texas Instruments
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 10.2 Ns | |
| Propagation Delay (tpd) | 91 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for CD74AC00E
This table gives cross-reference parts and alternative options found for CD74AC00E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC00E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74AC00E Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74AC00E is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the CD74AC00E should be powered from a stable, low-noise power supply, and decoupling capacitors (e.g. 0.1uF) should be placed as close as possible to the device's power pins.
-
The input voltage threshold for the CD74AC00E is typically around 1.5V to 2.5V, depending on the specific logic family and operating conditions.
-
Yes, the CD74AC00E is compatible with 5V systems, but it's essential to ensure that the input signals are within the recommended voltage range (typically 3.5V to 5.5V) to maintain proper operation.
-
Unused inputs on the CD74AC00E should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure proper operation.