-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3829
|
Newark | Quad 2-Input Nor Gate, Smd, 74Ac02, Logic Family/Base Number:74Ac02, Logic Type:Nor, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:1.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC02M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3300 / $1.8200 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, SOP | 7 |
|
$0.9065 / $1.0878 | Buy Now |
|
Rochester Electronics | CD74AC02 Quad 2-Input NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 3548 |
|
$0.4835 / $0.5688 | Buy Now |
DISTI #
CD74AC02M
|
TME | IC: digital, NOR, Ch: 4, IN: 2, SMD, SO14, AC Min Qty: 3 | 510 |
|
$0.6500 / $0.9800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 63 |
|
RFQ | |
|
Chip1Cloud | QUADRUPLE 2-INPUT POSITIVE-NOR GATES | 26000 |
|
RFQ | |
DISTI #
3120160
|
element14 Asia-Pacific | QUAD 2-INPUT NOR GATE, SMD, 74AC02 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4591 / $2.0072 | Buy Now |
DISTI #
3120160
|
Farnell | QUAD 2-INPUT NOR GATE, SMD, 74AC02 RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 0 |
|
$1.3214 / $1.5102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC02M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC02M
Texas Instruments
4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 16.1 ns | |
Propagation Delay (tpd) | 144 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD74AC02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC02MX | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | CD74AC02M vs CD74AC02MX |
CD74AC02M96G4 | Quad 2-Input NOR Gates 14-SOIC -55 to 125 | Texas Instruments | CD74AC02M vs CD74AC02M96G4 |
CD74AC02M96 | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | CD74AC02M vs CD74AC02M96 |
CD74AC02ME4 | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | CD74AC02M vs CD74AC02ME4 |
CD74AC02M | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | CD74AC02M vs CD74AC02M |
74AC02M | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD74AC02M vs 74AC02M |
74AC02MT | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | CD74AC02M vs 74AC02MT |
CD74AC02MG4 | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | CD74AC02M vs CD74AC02MG4 |