| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74AC112M96 | Texas Instruments | $0.2541 | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDSO16 | CD74AC112M vs CD74AC112M96 |
| TC74AC112FN | Toshiba America Electronic Components | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74AC112M vs TC74AC112FN |
| MC74AC112D | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74AC112M vs MC74AC112D |
| CD74AC112M96 | Intersil Corporation | Check for Price | J-K Flip-Flop, 2-Func, Negative Edge Triggered, CMOS, PDSO16 | CD74AC112M vs CD74AC112M96 |
| TC74AC112FN-ELP | Toshiba America Electronic Components | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74AC112M vs TC74AC112FN-ELP |
| MC74AC112DR2 | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74AC112M vs MC74AC112DR2 |
| CD74AC112M96E4 | Texas Instruments | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDSO16 | CD74AC112M vs CD74AC112M96E4 |
| CD74AC112M96G4 | Texas Instruments | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDSO16 | CD74AC112M vs CD74AC112M96G4 |
| CD74AC112M | Intersil Corporation | Check for Price | J-K Flip-Flop, 2-Func, Negative Edge Triggered, CMOS, PDSO16 | CD74AC112M vs CD74AC112M |
| CD74AC112ME4 | Texas Instruments | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDSO16 | CD74AC112M vs CD74AC112ME4 |
Part Details for CD74AC112M by Texas Instruments
Results Overview of CD74AC112M by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC112M Information
CD74AC112M by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74AC112M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4224-5-ND
|
DigiKey | IC FF JK-TYPE 2-ELE 1-BIT Min Qty: 1 Container: Tube |
347 Tube |
|
$0.6726 / $1.2400 | Buy Now |
|
DISTI #
85976400
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 411 Package Multiple: 1 Date Code: 0501 | Americas - 3655 |
|
$0.5659 / $0.9126 | Buy Now |
|
DISTI #
85972357
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 411 Package Multiple: 1 | Americas - 1800 |
|
$0.5659 / $0.9126 | Buy Now |
|
DISTI #
85976848
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 411 Package Multiple: 1 Date Code: 1001 | Americas - 1680 |
|
$0.5659 / $0.9126 | Buy Now |
|
DISTI #
85973141
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 411 Package Multiple: 1 Date Code: 1401 | Americas - 1000 |
|
$0.5659 / $0.9126 | Buy Now |
|
|
Rochester Electronics | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8215 |
|
$0.4527 / $0.7301 | Buy Now |
|
DISTI #
CD74AC112M
|
TME | IC: digital, JK flip-flop, Ch: 2, CMOS, SMD, SO16, AC, tube Min Qty: 3 | 467 |
|
$0.5930 / $0.8370 | Buy Now |
US Tariff Estimator: CD74AC112M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74AC112M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74AC112M Part Data Attributes
|
|
CD74AC112M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC112M
Texas Instruments
J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | J-K Flip-Flop | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 11.1 Ns | |
| Propagation Delay (tpd) | 129 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Negative Edge | |
| Width | 3.91 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for CD74AC112M
This table gives cross-reference parts and alternative options found for CD74AC112M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC112M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74AC112M Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74AC112M is 100 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed to reduce signal reflections.
-
Yes, the CD74AC112M is compatible with 3.3V systems, but ensure that the input voltage does not exceed the maximum rating of 5.5V.
-
The power consumption of the CD74AC112M is typically 10 μA per gate at 5V and 10 kHz, but this can vary depending on the operating frequency and input signals.
-
Ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.