-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Input Multiplexer 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74AC151E-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
25800 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-32948-5-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
657 In Stock |
|
$0.4285 / $1.0600 | Buy Now |
DISTI #
595-CD74AC151E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8-INPUT MULTIPLEXER RoHS: Compliant | 1113 |
|
$0.4190 / $1.0600 | Buy Now |
|
Quest Components | AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 | 779 |
|
$0.2566 / $0.9870 | Buy Now |
|
Rochester Electronics | CD74AC151 8-Input Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 25800 |
|
$0.3954 / $0.4652 | Buy Now |
|
Ameya Holding Limited | IC 8-1 LINE DATA SELEC/MUX 16DIP | 7735 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC151E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC151E
Texas Instruments
8-Input Multiplexer 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 20.9 ns | |
Propagation Delay (tpd) | 186 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD74AC151E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC151E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC251DMQB | AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74AC151E vs 54AC251DMQB |
CD54HCT158F3A | High Speed CMOS Logic Quad 2-Input Multiplexers 16-CDIP -55 to 125 | Texas Instruments | CD74AC151E vs CD54HCT158F3A |
5962-9160401MEA | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | CD74AC151E vs 5962-9160401MEA |
5962-8512501VEX | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74AC151E vs 5962-8512501VEX |
CD54AC258F3A | Multiplexer, 4-Func, 2 Line Input, CMOS, CDIP16 | Harris Semiconductor | CD74AC151E vs CD54AC258F3A |
5962-9160401MEX | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | CD74AC151E vs 5962-9160401MEX |
54AC258DMQB | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74AC151E vs 54AC258DMQB |
5962-8769101EX | Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | Teledyne e2v | CD74AC151E vs 5962-8769101EX |
54AC151DMQB | IC AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | CD74AC151E vs 54AC151DMQB |
5962-8972901EX | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERDIP-16 | Teledyne e2v | CD74AC151E vs 5962-8972901EX |