| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74AC153M96 | Texas Instruments | $0.4796 | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74AC153M vs CD74AC153M96 |
| CD74AC153MX | RCA | Check for Price | Multiplexer, 2-Func, 4 Line Input, CMOS, PDSO16 | CD74AC153M vs CD74AC153MX |
| CD74AC153M96E4 | Texas Instruments | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74AC153M vs CD74AC153M96E4 |
| CD74AC153MG4 | Texas Instruments | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74AC153M vs CD74AC153MG4 |
Part Details for CD74AC153M by Texas Instruments
Results Overview of CD74AC153M by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC153M Information
CD74AC153M by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74AC153M96 | Texas Instruments | Dual 4-Input Multiplexers 16-SOIC -55 to 125 |
Price & Stock for CD74AC153M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32950-5-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16-SOIC Min Qty: 1 Container: Tube |
7 Tube |
|
$1.2300 | Buy Now |
|
|
Quest Components | IC,LOGIC MUX,DUAL,4-INPUT,AC-CMOS,SOP,16PIN,PLASTIC | 5 |
|
$0.3900 | Buy Now |
|
|
Rochester Electronics | 74AC153 - DUAL 4-LINE TO 1-LINE DATA SELECTORS/MULTIPLEXERS RoHS: Compliant Status: Rochester Active Min Qty: 1 | 5871 |
|
RFQ |
US Tariff Estimator: CD74AC153M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74AC153M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74AC153M Part Data Attributes
|
|
CD74AC153M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC153M
Texas Instruments
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 18.6 Ns | |
| Propagation Delay (tpd) | 166 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74AC153M
This table gives cross-reference parts and alternative options found for CD74AC153M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC153M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74AC153M Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74AC153M is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, it's recommended to use a low-impedance output driver, minimize trace lengths, and use proper termination and decoupling techniques.
-
The recommended power-on sequence is to apply VCC first, followed by the input signals. This helps prevent unwanted output states during power-up.
-
Yes, the CD74AC153M can operate from a 3.3V supply, but the output voltage levels may not be compatible with 3.3V logic. Ensure that the output voltage levels meet the requirements of the receiving device.
-
Ensure good airflow, use a heat sink if necessary, and follow proper PCB design guidelines to minimize thermal resistance and prevent overheating.