Part Details for CD74AC174M by Texas Instruments
Results Overview of CD74AC174M by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC174M Information
CD74AC174M by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74AC174M96 | Texas Instruments | Hex D-Type Flip-Flops with Reset 16-SOIC -55 to 125 |
Price & Stock for CD74AC174M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32954-5-ND
|
DigiKey | IC FF D-TYPE SINGLE 6BIT 16SOIC Min Qty: 640 Container: Tube |
0 Tube |
|
$0.6204 | Buy Now |
|
DISTI #
86276775
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 370 Package Multiple: 1 Date Code: 1301 | Americas - 864 |
|
$0.6290 / $1.0145 | Buy Now |
|
|
Rochester Electronics | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1544 |
|
$0.5032 / $0.8116 | Buy Now |
US Tariff Estimator: CD74AC174M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74AC174M
CD74AC174M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74AC174M Part Data Attributes
|
|
CD74AC174M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC174M
Texas Instruments
D Flip-Flop, AC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 95000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 6 | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 13.5 Ns | |
| Propagation Delay (tpd) | 169 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.91 Mm | |
| fmax-Min | 95 Mhz |
Alternate Parts for CD74AC174M
This table gives cross-reference parts and alternative options found for CD74AC174M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC174M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74AC174M96 | Intersil Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD74AC174M vs CD74AC174M96 |
CD74AC174M Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD74AC174M is 2.0V to 6.0V.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within the recommended temperature range of -40°C to 85°C, and consider using thermal management techniques such as heat sinks or thermal interfaces.
-
The maximum clock frequency supported by CD74AC174M is 100 MHz.
-
To ensure proper operation, power up the VCC pin before applying any input signals, and power down the VCC pin after removing all input signals.
-
The recommended termination scheme for CD74AC174M outputs is to use a 50-ohm resistor in series with a 50-pF capacitor to ground.