Part Details for CD74AC240E by Texas Instruments
Results Overview of CD74AC240E by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC240E Information
CD74AC240E by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74AC240E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32956-5-ND
|
DigiKey | IC BUFFER INVERTING 5.5V 20-PDIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
279 In Stock |
|
$1.0229 / $2.0500 | Buy Now |
|
DISTI #
595-CD74AC240E
|
Mouser Electronics | Buffers & Line Drivers Octal Inv Buff/ Line Drv W/3-St Otpt RoHS: Compliant | 774 |
|
$1.0200 / $2.0500 | Buy Now |
|
DISTI #
86277739
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0501 | Americas - 770 |
|
$0.9920 / $1.6000 | Buy Now |
|
DISTI #
88041964
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0301 | Americas - 360 |
|
$0.9920 / $1.6000 | Buy Now |
|
DISTI #
88041884
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 9901 | Americas - 316 |
|
$0.9920 / $1.6000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 580 |
|
$0.6602 / $1.8864 | Buy Now |
|
|
Quest Components | 464 |
|
$0.4800 / $1.2000 | Buy Now | |
|
|
Quest Components | 464 |
|
$0.8174 / $2.5152 | Buy Now | |
|
|
Rochester Electronics | Bus Driver, AC Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDIP20 RoHS: Compliant Status: Active Min Qty: 1 | 1486 |
|
$0.7936 / $1.2800 | Buy Now |
|
DISTI #
CD74AC240E
|
TME | IC: digital, buffer,inverting,line driver, Ch: 8, CMOS, THT, DIP20 Min Qty: 1 | 196 |
|
$1.0900 / $1.5700 | Buy Now |
US Tariff Estimator: CD74AC240E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74AC240E
CD74AC240E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74AC240E Part Data Attributes
|
|
CD74AC240E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC240E
Texas Instruments
8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-PDIP -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Enable Active High For One Function | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 10.1 Ns | |
| Propagation Delay (tpd) | 82 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74AC240E
This table gives cross-reference parts and alternative options found for CD74AC240E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC240E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962F9854001VRC | Intersil Corporation | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | CD74AC240E vs 5962F9854001VRC |
| 74ACQ240PC | Texas Instruments | Check for Price | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | CD74AC240E vs 74ACQ240PC |
| 74AC240PCQR | Texas Instruments | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | CD74AC240E vs 74AC240PCQR |
| 5962-8755001RA | Motorola Semiconductor Products | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, | CD74AC240E vs 5962-8755001RA |
| 74AC240B | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | CD74AC240E vs 74AC240B |
| 5962H9656801QRA | Cobham Semiconductor Solutions | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | CD74AC240E vs 5962H9656801QRA |
| M38510R75703BRA | Texas Instruments | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | CD74AC240E vs M38510R75703BRA |
| M38510R75703SRA | National Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | CD74AC240E vs M38510R75703SRA |
| 5962H9656801QRX | (Of No Interest) | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | CD74AC240E vs 5962H9656801QRX |
CD74AC240E Frequently Asked Questions (FAQ)
-
The maximum operating frequency of CD74AC240E is 100 MHz.
-
Yes, CD74AC240E is compatible with both 3.3V and 5V logic levels, making it suitable for use in a wide range of applications.
-
The propagation delay of CD74AC240E is typically around 10-15 ns, depending on the operating conditions and load capacitance.
-
Yes, CD74AC240E is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
-
Yes, CD74AC240E is available in a lead-free package, making it suitable for use in RoHS-compliant applications.