| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74AC32DR2G | onsemi | $0.1875 | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74AC32M vs MC74AC32DR2G |
| 74AC32D | Philips Semiconductors | Check for Price | OR Gate, CMOS, PDSO14 | CD74AC32M vs 74AC32D |
| 74AC32SCX | National Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74AC32M vs 74AC32SCX |
| CD74AC32M | Rochester Electronics LLC | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74AC32M vs CD74AC32M |
| HD74AC32RP | Renesas Electronics Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74AC32M vs HD74AC32RP |
| 74AC32SCT | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74AC32M vs 74AC32SCT |
| SN74AC32DE4E4 | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74AC32M vs SN74AC32DE4E4 |
| SN74AC32DRG4 | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74AC32M vs SN74AC32DRG4 |
| 74AC32SCX | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74AC32M vs 74AC32SCX |
Part Details for CD74AC32M by Texas Instruments
Results Overview of CD74AC32M by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC32M Information
CD74AC32M by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74AC32M96 | Texas Instruments | Quad 2-Input OR Gates 14-SOIC -55 to 125 | |
| CD74AC32M96E4 | Texas Instruments | Quad 2-Input OR Gates 14-SOIC -55 to 125 |
Price & Stock for CD74AC32M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-25964-5-ND
|
DigiKey | IC OR 4-CIR 2-IN 14-SOIC Min Qty: 650 Container: Tube |
0 Tube |
|
$0.5853 | Buy Now |
|
DISTI #
86274171
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 1001 | Americas - 2670 |
|
$0.5645 / $0.9105 | Buy Now |
|
DISTI #
86274294
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 1201 | Americas - 1800 |
|
$0.5645 / $0.9105 | Buy Now |
|
DISTI #
86274266
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 0501 | Americas - 1410 |
|
$0.5645 / $0.9105 | Buy Now |
|
DISTI #
86274184
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 1401 | Americas - 1000 |
|
$0.5645 / $0.9105 | Buy Now |
|
DISTI #
90787017
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 412 Package Multiple: 1 | Americas - 450 |
|
$0.5645 / $0.9105 | Buy Now |
|
DISTI #
90935658
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 0601 | Americas - 420 |
|
$0.5645 / $0.9105 | Buy Now |
|
|
Bristol Electronics | OR Gate 4-Element 2-IN 14-Pin SOIC Tube | 2763 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,AC-CMOS,SOP,14PIN,PLASTIC | 764 |
|
$0.2850 / $0.9500 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,AC-CMOS,SOP,14PIN,PLASTIC | 242 |
|
$0.1900 / $0.2850 | Buy Now |
US Tariff Estimator: CD74AC32M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74AC32M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74AC32M Part Data Attributes
|
|
CD74AC32M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC32M
Texas Instruments
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 13.3 Ns | |
| Propagation Delay (tpd) | 119 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
Alternate Parts for CD74AC32M
This table gives cross-reference parts and alternative options found for CD74AC32M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC32M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74AC32M Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74AC32M is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
The CD74AC32M requires a power supply voltage (VCC) of 2.0 to 6.0 volts, and it is recommended to use a decoupling capacitor of 0.1 μF or larger to filter out noise and ensure stable operation.
-
The input voltage threshold for the CD74AC32M is typically around 1.5 volts for a logic high and 0.5 volts for a logic low, but this can vary depending on the specific application and operating conditions.
-
Yes, the CD74AC32M can be used in both 3.3V and 5V systems, but the input voltage threshold and output voltage levels may vary depending on the specific application and operating conditions.
-
The propagation delay of the CD74AC32M is typically around 10-15 ns, and this should be taken into account when designing the system to ensure that the timing requirements are met.