| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT00DG4 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT00M vs SN74ACT00DG4 |
| MC74AC00D | onsemi | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT00M vs MC74AC00D |
| 74ACT00SCX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT00M vs 74ACT00SCX |
| SN74ACT00DRG4 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT00M vs SN74ACT00DRG4 |
| MC74ACT00DCR1 | Motorola Semiconductor Products | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT00M vs MC74ACT00DCR1 |
| 74ACT00SCTR | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT00M vs 74ACT00SCTR |
| CD74ACT00ME4 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT00M vs CD74ACT00ME4 |
| MC74ACT00DR2 | onsemi | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT00M vs MC74ACT00DR2 |
| CD74ACT00M | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT00M vs CD74ACT00M |
| CD74ACT00M | RCA | Check for Price | NAND Gate, CMOS, PDSO14 | CD74ACT00M vs CD74ACT00M |
Part Details for CD74ACT00M by Texas Instruments
Results Overview of CD74ACT00M by Texas Instruments
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT00M Information
CD74ACT00M by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT00M96E4 | Texas Instruments | Quad 2-Input NAND Gates 14-SOIC -55 to 125 | |
| CD74ACT00M96 | Texas Instruments | Quad 2-Input NAND Gates 14-SOIC -55 to 125 |
Price & Stock for CD74ACT00M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85953914
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 465 Package Multiple: 1 Date Code: 1001 | Americas - 10200 |
|
$0.5000 / $0.8065 | Buy Now |
|
DISTI #
85954785
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 465 Package Multiple: 1 Date Code: 1301 | Americas - 9370 |
|
$0.5000 / $0.8065 | Buy Now |
|
DISTI #
85953993
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 465 Package Multiple: 1 Date Code: 0701 | Americas - 7550 |
|
$0.5000 / $0.8065 | Buy Now |
|
DISTI #
85953819
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 465 Package Multiple: 1 | Americas - 4680 |
|
$0.5000 / $0.8065 | Buy Now |
|
DISTI #
85954263
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 465 Package Multiple: 1 Date Code: 0401 | Americas - 4220 |
|
$0.5000 / $0.8065 | Buy Now |
|
DISTI #
85954285
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 465 Package Multiple: 1 Date Code: 1101 | Americas - 2164 |
|
$0.5000 / $0.8065 | Buy Now |
|
DISTI #
85953620
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 465 Package Multiple: 1 Date Code: 0301 | Americas - 1000 |
|
$0.5000 / $0.8065 | Buy Now |
|
DISTI #
85954239
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 465 Package Multiple: 1 Date Code: 0201 | Americas - 950 |
|
$0.5000 / $0.8065 | Buy Now |
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin SOIC Tube | 6925 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,SOP,14PIN,PLASTIC | 2753 |
|
$0.1410 / $0.9400 | Buy Now |
US Tariff Estimator: CD74ACT00M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT00M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT00M Part Data Attributes
|
|
CD74ACT00M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT00M
Texas Instruments
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 9.5 Ns | |
| Propagation Delay (tpd) | 10.8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
Alternate Parts for CD74ACT00M
This table gives cross-reference parts and alternative options found for CD74ACT00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT00M Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT00M is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the CD74ACT00M should be powered with a stable voltage supply between 4.5V and 5.5V, with a maximum current draw of 20mA per gate.
-
The propagation delay of the CD74ACT00M is typically around 10-15ns, but it can vary depending on the specific operating conditions and load capacitance.
-
Yes, the CD74ACT00M can be used in a 3.3V system, but the output voltage will be limited to around 3.3V, and the noise margin may be reduced.
-
The CD74ACT00M is designed to operate within a temperature range of -40°C to 85°C. To handle heat generation, ensure good airflow around the device, and consider using a heat sink if necessary.