| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT02EX | Ge Solid State | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02EE4 vs CD74ACT02EX |
| CD74ACT02E | General Electric Solid State | Check for Price | Gate | CD74ACT02EE4 vs CD74ACT02E |
| MC74ACT02NC | Motorola Semiconductor Products | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02EE4 vs MC74ACT02NC |
| 54ACT02DMQB | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT02EE4 vs 54ACT02DMQB |
| 74ACT02PC | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02EE4 vs 74ACT02PC |
| 74ACT02PC | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02EE4 vs 74ACT02PC |
| CD74ACT02EX | Harris Semiconductor | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02EE4 vs CD74ACT02EX |
| 74ACT02PCQR | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02EE4 vs 74ACT02PCQR |
| TC74ACT02P | Toshiba America Electronic Components | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02EE4 vs TC74ACT02P |
| MC74ACT02NG | onsemi | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02EE4 vs MC74ACT02NG |
Part Details for CD74ACT02EE4 by Texas Instruments
Results Overview of CD74ACT02EE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT02EE4 Information
CD74ACT02EE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT02EE4 | Texas Instruments | Quad 2-Input NOR Gates 14-PDIP -55 to 125 |
Price & Stock for CD74ACT02EE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CD74ACT02EE4-ND
|
DigiKey | IC NOR 4-CIR 2-IN 14-PDIP Min Qty: 1000 Container: Tube |
0 Tube |
|
$0.8947 | Buy Now |
|
DISTI #
595-CD74ACT02EE4
|
Mouser Electronics | Logic Gates Quad 2 Input ALT 595 -CD74ACT02E ALT 595 ALT 595-CD74ACT02E RoHS: Compliant | 676 |
|
$0.7090 / $1.7000 | Buy Now |
|
|
Vyrian | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 9653 |
|
RFQ |
US Tariff Estimator: CD74ACT02EE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT02EE4 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT02EE4 Part Data Attributes
|
|
CD74ACT02EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT02EE4
Texas Instruments
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 12.2 Ns | |
| Propagation Delay (tpd) | 12.2 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for CD74ACT02EE4
This table gives cross-reference parts and alternative options found for CD74ACT02EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT02EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.