Part Details for CD74ACT02PWR by Texas Instruments
Results Overview of CD74ACT02PWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT02PWR Information
CD74ACT02PWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT02PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CD74ACT02PWRCT-ND
|
DigiKey | IC NOR 4-CIR 2-IN 14-TSSOP Min Qty: 1 Container: Cut Tape |
3000 Cut Tape |
|
$0.3947 / $0.7900 | Buy Now |
|
DISTI #
296-CD74ACT02PWRDKR-ND
|
DigiKey | IC NOR 4-CIR 2-IN 14-TSSOP Min Qty: 1 Container: Digi-Reel |
3000 Digi-Reel® |
|
$0.3947 / $0.7900 | Buy Now |
|
DISTI #
296-CD74ACT02PWRTR-ND
|
DigiKey | IC NOR 4-CIR 2-IN 14-TSSOP Min Qty: 3000 Container: Tape & Reel |
3000 Tape & Reel |
|
$0.3646 / $0.3872 | Buy Now |
|
DISTI #
595-CD74ACT02PWR
|
Mouser Electronics | Logic Gates 4-ch 2-input 4.5-V t o 5.5-V NOR gates RoHS: Compliant | 0 |
|
$0.3710 / $0.3810 | Order Now |
US Tariff Estimator: CD74ACT02PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT02PWR Part Data Attributes
|
|
CD74ACT02PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT02PWR
Texas Instruments
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 12.2 Ns | |
| Propagation Delay (tpd) | 12.2 Ns | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |