| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT04M96 | Texas Instruments | $0.3107 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M96E4 vs CD74ACT04M96 |
| CD74ACT04M | Texas Instruments | $0.3409 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M96E4 vs CD74ACT04M |
| SN74ACT04IDREP | Texas Instruments | $1.0334 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M96E4 vs SN74ACT04IDREP |
| TC74ACT04F(TP1) | Toshiba America Electronic Components | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M96E4 vs TC74ACT04F(TP1) |
| 74ACT04SCTR | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M96E4 vs 74ACT04SCTR |
| 74ACT04SCT | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M96E4 vs 74ACT04SCT |
| CD74ACT04M | Ge Solid State | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M96E4 vs CD74ACT04M |
| 74ACT04D-T | NXP Semiconductors | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M96E4 vs 74ACT04D-T |
| CD74ACT04M96 | Intersil Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M96E4 vs CD74ACT04M96 |
| 74ACT04D | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14 | CD74ACT04M96E4 vs 74ACT04D |
Part Details for CD74ACT04M96E4 by Texas Instruments
Results Overview of CD74ACT04M96E4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT04M96E4 Information
CD74ACT04M96E4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT04M96E4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD74ACT04M96E4-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3348 / $0.3597 | Buy Now |
US Tariff Estimator: CD74ACT04M96E4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT04M96E4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT04M96E4 Part Data Attributes
|
|
CD74ACT04M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT04M96E4
Texas Instruments
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 9.3 Ns | |
| Propagation Delay (tpd) | 9.3 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
Alternate Parts for CD74ACT04M96E4
This table gives cross-reference parts and alternative options found for CD74ACT04M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT04M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT04M96E4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD74ACT04M96E4 is 4.5V to 5.5V, although it can operate as low as 3.5V with reduced performance.
-
When the input pins are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent them from floating and causing unintended behavior.
-
The maximum frequency of operation for the CD74ACT04M96E4 is typically around 100 MHz, although this can vary depending on the specific application and operating conditions.
-
To ensure that the output signals are properly terminated, it is recommended to use a pull-up or pull-down resistor on the output pins, and to also consider using a series terminator resistor to prevent signal reflections.
-
The power consumption of the CD74ACT04M96E4 is typically around 20-30 mA, although this can vary depending on the specific application and operating conditions.