| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT05E | Texas Instruments | $0.3457 | Buffer, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74ACT05E vs CD74ACT05E |
| MC74ACT05NG | onsemi | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74ACT05E vs MC74ACT05NG |
| CD74ACT05EX | Ge Solid State | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74ACT05E vs CD74ACT05EX |
| CD54ACT05F3A | Texas Instruments | Check for Price | Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14 | CD74ACT05E vs CD54ACT05F3A |
| 5962-9068601QCX | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14 | CD74ACT05E vs 5962-9068601QCX |
| MC74ACT05N | onsemi | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74ACT05E vs MC74ACT05N |
| CD74ACT05EE4 | Texas Instruments | Check for Price | Buffer, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74ACT05E vs CD74ACT05EE4 |
| CD74ACT05E | Intersil Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74ACT05E vs CD74ACT05E |
Part Details for CD74ACT05E by Ge Solid State
Results Overview of CD74ACT05E by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT05E Information
CD74ACT05E by Ge Solid State is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT05E | Texas Instruments | Hex Inverters with Open-Drain Outputs 14-PDIP -55 to 125 | |
| CD74ACT05EE4 | Texas Instruments | Hex Inverters with Open-Drain Outputs 14-PDIP -55 to 125 |
US Tariff Estimator: CD74ACT05E by Ge Solid State
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT05E Part Data Attributes
|
|
CD74ACT05E
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD74ACT05E
Ge Solid State
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 9.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74ACT05E
This table gives cross-reference parts and alternative options found for CD74ACT05E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT05E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.