| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT05E | Texas Instruments | $0.3457 | Buffer, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74ACT05EE4 vs CD74ACT05E |
| MC74ACT05N | onsemi | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74ACT05EE4 vs MC74ACT05N |
| 5962-9068601QCA | Texas Instruments | Check for Price | Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14 | CD74ACT05EE4 vs 5962-9068601QCA |
| CD54ACT05F3A | Harris Semiconductor | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14 | CD74ACT05EE4 vs CD54ACT05F3A |
| CD74ACT05EX | Harris Semiconductor | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74ACT05EE4 vs CD74ACT05EX |
| CD74ACT05E | Ge Solid State | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74ACT05EE4 vs CD74ACT05E |
| MC74ACT05NG | onsemi | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74ACT05EE4 vs MC74ACT05NG |
| CD74ACT05E | General Electric Solid State | Check for Price | Inverter, CMOS, PDIP14 | CD74ACT05EE4 vs CD74ACT05E |
Part Details for CD74ACT05EE4 by Texas Instruments
Results Overview of CD74ACT05EE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT05EE4 Information
CD74ACT05EE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT05EE4 | Texas Instruments | Hex Inverters with Open-Drain Outputs 14-PDIP -55 to 125 |
Price & Stock for CD74ACT05EE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CD74ACT05EE4-ND
|
DigiKey | IC INV 6-CIR 6-IN 14-PDIP Min Qty: 1000 Container: Tube |
0 Tube |
|
$0.5529 | Buy Now |
|
DISTI #
595-CD74ACT05EE4
|
Mouser Electronics | Inverters Hex Inverters w/Open -Drain Output ALT 5 ALT 595-CD74ACT05E RoHS: Compliant | 1139 |
|
$0.4680 / $1.1200 | Buy Now |
US Tariff Estimator: CD74ACT05EE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT05EE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT05EE4 Part Data Attributes
|
|
CD74ACT05EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT05EE4
Texas Instruments
Buffer, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 10.8 Ns | |
| Propagation Delay (tpd) | 10.8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74ACT05EE4
This table gives cross-reference parts and alternative options found for CD74ACT05EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT05EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.