| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT05DTR2G | onsemi | $0.1390 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05M vs MC74ACT05DTR2G |
| MC74ACT05DG | onsemi | $0.2732 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05M vs MC74ACT05DG |
| CD74ACT05M96 | Texas Instruments | $0.3107 | Buffer, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05M vs CD74ACT05M96 |
| MC74ACT05D | onsemi | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05M vs MC74ACT05D |
| CD74ACT05M96 | Intersil Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05M vs CD74ACT05M96 |
| CD74ACT05M96G4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05M vs CD74ACT05M96G4 |
| CD74ACT05M96E4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05M vs CD74ACT05M96E4 |
| CD74ACT05M | General Electric Solid State | Check for Price | Inverter, CMOS, PDSO14 | CD74ACT05M vs CD74ACT05M |
| CD74ACT05ME4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05M vs CD74ACT05ME4 |
| CD74ACT05M | Ge Solid State | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05M vs CD74ACT05M |
Part Details for CD74ACT05M by Texas Instruments
Results Overview of CD74ACT05M by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT05M Information
CD74ACT05M by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT05M96 | Texas Instruments | Hex Inverters with Open-Drain Outputs 14-SOIC -55 to 125 |
Price & Stock for CD74ACT05M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4252-5-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-SOIC Min Qty: 1 Container: Tube |
1670 Tube |
|
$0.4351 / $0.8900 | Buy Now |
|
|
Bristol Electronics | Inverter 6-Element 14-Pin SOIC Tube | 142 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 638 |
|
$0.2850 / $0.9500 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 560 |
|
$0.2370 / $0.7900 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 60 |
|
$0.6309 / $1.0515 | Buy Now |
|
|
Rochester Electronics | Buffer, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 277 |
|
$0.4021 / $0.6485 | Buy Now |
US Tariff Estimator: CD74ACT05M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT05M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT05M Part Data Attributes
|
|
CD74ACT05M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT05M
Texas Instruments
Buffer, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 10.8 Ns | |
| Propagation Delay (tpd) | 10.8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74ACT05M
This table gives cross-reference parts and alternative options found for CD74ACT05M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT05M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT05M Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT05M is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, using ground planes, and terminating signals properly.
-
Yes, the CD74ACT05M is compatible with 3.3V systems, but ensure that the input voltage does not exceed the maximum rating of 5.5V.
-
The power consumption of the CD74ACT05M is typically around 20-30 mA, depending on the operating frequency and output load.
-
Ensure good airflow around the device, use a heat sink if necessary, and follow proper PCB thermal design guidelines to prevent overheating.