| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT05DTR2G | onsemi | $0.1390 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05ME4 vs MC74ACT05DTR2G |
| MC74ACT05DR2G | onsemi | $0.1968 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05ME4 vs MC74ACT05DR2G |
| MC74ACT05DG | onsemi | $0.2740 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05ME4 vs MC74ACT05DG |
| CD74ACT05M | Texas Instruments | $0.3971 | Buffer, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05ME4 vs CD74ACT05M |
| CD74ACT05MG4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05ME4 vs CD74ACT05MG4 |
| MC74ACT05DR2 | onsemi | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05ME4 vs MC74ACT05DR2 |
| CD74ACT05M96G4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05ME4 vs CD74ACT05M96G4 |
| MC74ACT05DTR2 | onsemi | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05ME4 vs MC74ACT05DTR2 |
| CD74ACT05M96 | Intersil Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05ME4 vs CD74ACT05M96 |
| MC74ACT05D | onsemi | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT05ME4 vs MC74ACT05D |
Part Details for CD74ACT05ME4 by Texas Instruments
Results Overview of CD74ACT05ME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT05ME4 Information
CD74ACT05ME4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT05ME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | 5295 |
|
RFQ |
US Tariff Estimator: CD74ACT05ME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT05ME4 Part Data Attributes
|
|
CD74ACT05ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT05ME4
Texas Instruments
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 10.8 Ns | |
| Propagation Delay (tpd) | 10.8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74ACT05ME4
This table gives cross-reference parts and alternative options found for CD74ACT05ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT05ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.