| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT08M96 | RCA | Check for Price | AND Gate, CMOS, PDSO14 | CD74ACT08M vs CD74ACT08M96 |
| 74ACT08MTR | STMicroelectronics | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08M vs 74ACT08MTR |
| 74VHCT08D | NXP Semiconductors | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08M vs 74VHCT08D |
| 74ACT08SC | National Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08M vs 74ACT08SC |
| 74AHCT08D-T | NXP Semiconductors | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08M vs 74AHCT08D-T |
| MC74ACT08D | onsemi | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08M vs MC74ACT08D |
| 74VHCT08M | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08M vs 74VHCT08M |
| 74AHCT08D,118 | NXP Semiconductors | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08M vs 74AHCT08D,118 |
| 74VHCT08D,118 | NXP Semiconductors | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08M vs 74VHCT08D,118 |
| 74VHCT08D,118 | Nexperia | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08M vs 74VHCT08D,118 |
Part Details for CD74ACT08M by Texas Instruments
Results Overview of CD74ACT08M by Texas Instruments
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT08M Information
CD74ACT08M by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT08M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4253-5-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
85953922
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 422 Package Multiple: 1 Date Code: 1101 | Americas - 5870 |
|
$0.5514 / $0.8894 | Buy Now |
|
DISTI #
85954302
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 422 Package Multiple: 1 Date Code: 1001 | Americas - 2890 |
|
$0.5514 / $0.8894 | Buy Now |
|
DISTI #
85954793
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 422 Package Multiple: 1 Date Code: 0001 | Americas - 1250 |
|
$0.5514 / $0.8894 | Buy Now |
|
DISTI #
85953999
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 422 Package Multiple: 1 Date Code: 0701 | Americas - 1209 |
|
$0.5514 / $0.8894 | Buy Now |
|
DISTI #
85954249
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 422 Package Multiple: 1 | Americas - 1107 |
|
$0.5514 / $0.8894 | Buy Now |
|
DISTI #
88039224
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 422 Package Multiple: 1 Date Code: 1401 | Americas - 600 |
|
$0.5514 / $0.8894 | Buy Now |
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin SOIC Tube Min Qty: 1 | 415 |
|
$0.2400 / $0.7500 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,ACT-CMOS,SOP,14PIN,PLASTIC | 332 |
|
$0.3000 / $1.0000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,ACT-CMOS,SOP,14PIN,PLASTIC | 305 |
|
$0.3500 / $0.7500 | Buy Now |
US Tariff Estimator: CD74ACT08M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT08M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT08M Part Data Attributes
|
|
CD74ACT08M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT08M
Texas Instruments
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 11.7 Ns | |
| Propagation Delay (tpd) | 12.9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
Alternate Parts for CD74ACT08M
This table gives cross-reference parts and alternative options found for CD74ACT08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT08M Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74ACT08M is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the CD74ACT08M should be powered with a stable voltage supply between 4.5V and 5.5V, with a maximum current draw of 20mA per gate.
-
The propagation delay for the CD74ACT08M is typically around 10-15ns, but this can vary depending on the specific application and operating conditions.
-
Yes, the CD74ACT08M can be used in a 3.3V system, but the output voltage will be limited to around 3.3V, and the noise margin will be reduced.
-
The CD74ACT08M is rated for operation up to 70°C, but thermal considerations should be taken into account to ensure reliable operation. A heat sink may be required for high-power applications.